onsemi MC14071BDR2G, 4 2-Input OR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 806-3214
- Mfr. Part No.:
- MC14071BDR2G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$22.05
(exc. GST)
$24.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 October 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 600 | $0.441 | $22.05 |
| 650 - 1200 | $0.43 | $21.50 |
| 1250 + | $0.423 | $21.15 |
*price indicative
- RS Stock No.:
- 806-3214
- Mfr. Part No.:
- MC14071BDR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | OR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 110ns | |
| Maximum High Level Output Current | -10mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Maximum Supply Voltage | 18V | |
| Series | MC14001B | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Minimum Supply Voltage | 3V | |
| Maximum Low Level Output Current | 10mA | |
| Output Type | TTL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function OR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 110ns | ||
Maximum High Level Output Current -10mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Maximum Supply Voltage 18V | ||
Series MC14001B | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Minimum Supply Voltage 3V | ||
Maximum Low Level Output Current 10mA | ||
Output Type TTL | ||
Automotive Standard AEC-Q100 | ||
