onsemi 74AC32SCX, 4 2-Input OR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 761-3486
- Mfr. Part No.:
- 74AC32SCX
- Brand:
- onsemi
This image is representative of the product range
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.18
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.327 | $8.18 | - |
| 625 - 1225 | $0.319 | $7.98 | 2% |
| 1250 + | $0.314 | $7.85 | 3% |
*price indicative
- RS Stock No.:
- 761-3486
- Mfr. Part No.:
- 74AC32SCX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | OR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | AC | |
| Input Type | TTL | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ CL | 8.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.75mm | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function OR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family AC | ||
Input Type TTL | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ CL 8.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.75mm | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
