onsemi MC14001BDG, 4 2-Input NOR Logic Gate, 14-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 55 units)*

$23.65

(exc. GST)

$25.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 110 unit(s) shipping from 09 December 2026
  • Plus 220 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
55 - 55$0.43$23.65
110 - 165$0.42$23.10
220 +$0.413$22.72

*price indicative

RS Stock No.:
178-4790
Mfr. Part No.:
MC14001BDG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Logic Gate

Logic Function

NOR

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

4000

Input Type

CMOS

Minimum Operating Temperature

-55°C

Maximum Propagation Delay Time @ CL

80ns

Maximum High Level Output Current

-4.2mA

Maximum Operating Temperature

125°C

Length

8.75mm

Minimum Supply Voltage

500mV

Height

1.5mm

Maximum Supply Voltage

18V

Series

MC14001B

Standards/Approvals

No

Maximum Low Level Output Current

4.2mA

Output Type

Buffer

Automotive Standard

AEC-Q100

4000 Series Logic Gates, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy