Toshiba TC74VHCT08AFK(EL,K, 4 2-Input AND Logic Gate, 14-Pin VSSOP
- RS Stock No.:
- 756-3148
- Mfr. Part No.:
- TC74VHCT08AFK(EL,K
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$3.01
(exc. GST)
$3.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 940 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.301 | $3.01 |
| 20 - 90 | $0.29 | $2.90 |
| 100 + | $0.277 | $2.77 |
*price indicative
- RS Stock No.:
- 756-3148
- Mfr. Part No.:
- TC74VHCT08AFK(EL,K
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | VSSOP | |
| Pin Count | 14 | |
| Logic Family | VHC | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Maximum High Level Output Current | 25mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Length | 4.25mm | |
| Series | 74VHC | |
| Maximum Low Level Output Current | -25mA | |
| Automotive Standard | No | |
| Output Type | CMOS/TTL | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type VSSOP | ||
Pin Count 14 | ||
Logic Family VHC | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Maximum High Level Output Current 25mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Length 4.25mm | ||
Series 74VHC | ||
Maximum Low Level Output Current -25mA | ||
Automotive Standard No | ||
Output Type CMOS/TTL | ||
- COO (Country of Origin):
- JP
TC74VHCT Series, Toshiba
74VHCT Family
Related links
- Toshiba TC74LCX08FK(EL 4 2-Input AND Logic Gate, 14-Pin VSSOP
- Toshiba TC74VHC32FK(EL 4 2-Input OR Logic Gate, 14-Pin VSSOP
- Toshiba TC74VHC02FK(EL Quad 2-Input NOR Logic Gate, 14-Pin VSSOP
- Toshiba TC74LCX07FK(EL 6 6-Input Logic Gate, 14-Pin VSSOP
- Toshiba TC74VHC00FK(EL Quad 2-Input NAND Logic Gate, 20-Pin VSSOP
- Toshiba TC74VHC32F(ELF) 14-Pin SOP
- Toshiba TC74LCX05FK(EL 14-Pin VSSOP
- Toshiba TC74VHC05FK(EL 14-Pin VSSOP
