Toshiba TC74VHC05FK(EL,K) Hex Inverter, 14-Pin VSSOP
- RS Stock No.:
- 581-613
- Mfr. Part No.:
- TC74VHC05FK(EL,K)
- Brand:
- Toshiba
10 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.47
(exc. GST)
$0.52
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $0.47 | $2.35 |
50 - 95 | $0.444 | $2.22 |
100 - 245 | $0.43 | $2.15 |
250 + | $0.426 | $2.13 |
*price indicative
- RS Stock No.:
- 581-613
- Mfr. Part No.:
- TC74VHC05FK(EL,K)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74VHC Family Inverters & Buffers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Open Drain |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 14 |
Logic Family | VHC |
Dimensions | 4.25 x 3 x 0.8mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 4.25mm |
Width | 3mm |
Related links
- Toshiba TC74LCX05FK(EL,K) Hex Inverter, 14-Pin VSSOP
- Toshiba TC74VHC04FK(EL,K) Hex Inverter, 14-Pin VSSOP
- Toshiba TC74VHC14FK(EL,K) Hex Schmitt Trigger Inverter, 14-Pin VSSOP
- Toshiba TC74LCX07FK(EL,K), Hex Logic Gates, 14-Pin VSSOP
- Toshiba TC74VHC04F(EL,K,F) Hex Inverter, 14-Pin SOP
- Toshiba TC74VHCT08AFK(EL,K, Quad 2-Input AND Logic Gate, 14-Pin VSSOP
- Toshiba TC74LCX08FK(EL,K), Quad 2-Input AND Logic Gate, 14-Pin VSSOP
- Toshiba TC74VHC32FK(EL,K), Quad 2-Input OR Logic Gate, 14-Pin VSSOP