Texas Instruments SN74LVC1G08QDCKRQ1, 1 2-Input AND Logic Gate, 5-Pin SC-70
- RS Stock No.:
- 662-8714
- Mfr. Part No.:
- SN74LVC1G08QDCKRQ1
- Brand:
- Texas Instruments
This image is representative of the product range
Add 750 more to save $1.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.75
(exc. GST)
$3.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 220 unit(s) ready to ship from another location
- Plus 2,400 unit(s) shipping from 26 November 2026
- Plus 3,000 unit(s) shipping from 25 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.275 | $2.75 | - |
| 750 - 1490 | $0.273 | $2.73 | $1.50 |
| 1500 + | $0.266 | $2.66 | $13.50 |
*price indicative
- RS Stock No.:
- 662-8714
- Mfr. Part No.:
- SN74LVC1G08QDCKRQ1
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 6ns | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SN74 | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 2mm | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | CMOS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 6ns | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SN74 | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 2mm | ||
Minimum Supply Voltage 1.65V | ||
Maximum Low Level Output Current 32mA | ||
Output Type CMOS | ||
Automotive Standard No | ||
74LVC1G Family, Texas Instruments
74LVC Family
Related links
- Texas Instruments 5-Pin SC-70
- Texas Instruments SN74AUP1T08DCKR 2-Input AND Logic Gate, 5-Pin SC-70
- Texas Instruments SN74AHC1G08DCKR 5-Pin SC-70
- Texas Instruments SN74LVC1G08DCKR 5-Pin SC-70
- Texas Instruments SN74AHC1G08DCKT 2-Input AND Logic Gate, 5-Pin SC-70
- onsemi NC7SZ08P5 2-Input AND Logic Gate, 5-Pin SC-70
- onsemi NC7ST08P5X 2-Input AND Logic Gate, 5-Pin SC-70
- onsemi 5-Pin SC-70
