onsemi, 1 2-Input AND Logic Gate, 5-Pin SC-70
- RS Stock No.:
- 166-3744
- Mfr. Part No.:
- NC7SV08P5X
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$342.00
(exc. GST)
$375.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.114 | $342.00 |
| 6000 - 9000 | $0.111 | $333.00 |
| 12000 + | $0.108 | $324.00 |
*price indicative
- RS Stock No.:
- 166-3744
- Mfr. Part No.:
- NC7SV08P5X
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Logic Family | TinyLogic ULP-A | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 3ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Minimum Supply Voltage | 900mV | |
| Height | 900μm | |
| Maximum Supply Voltage | 3.6V | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Logic Family TinyLogic ULP-A | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 3ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Minimum Supply Voltage 900mV | ||
Height 900μm | ||
Maximum Supply Voltage 3.6V | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
- COO (Country of Origin):
- PH
TinyLogic ULP-A, Fairchild Semiconductor
TinyLogic Family, Fairchild Semiconductor
Related links
- onsemi NC7SV08P5X 5-Pin SC-70
- onsemi 5-Pin SC-88A
- onsemi NC7SZ08P5 2-Input AND Logic Gate, 5-Pin SC-70
- onsemi NC7ST08P5X 2-Input AND Logic Gate, 5-Pin SC-70
- Texas Instruments 5-Pin SC-70
- Texas Instruments SN74AHC1G08DCKR 5-Pin SC-70
- Texas Instruments SN74LVC1G08QDCKRQ1 5-Pin SC-70
- Texas Instruments SN74LVC1G08DCKR 5-Pin SC-70
