Texas Instruments SN74LS132D, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 145-0720
- Mfr. Part No.:
- SN74LS132D
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 145-0720
- Mfr. Part No.:
- SN74LS132D
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LS | |
| Input Type | Schmitt Trigger | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum High Level Output Current | -0.4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 22 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Low Level Output Current | 8mA | |
| Length | 8.65mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Maximum Operating Temperature | +70 °C | |
| Propagation Delay Test Condition | 15pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LS | ||
Input Type Schmitt Trigger | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum High Level Output Current -0.4mA | ||
Maximum Propagation Delay Time @ Maximum CL 22 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Low Level Output Current 8mA | ||
Length 8.65mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Maximum Operating Temperature +70 °C | ||
Propagation Delay Test Condition 15pF | ||
Related links
- Texas Instruments SN74LS132D 14-Pin SOIC
- Texas Instruments SN74AHCT132DR 14-Pin SOIC
- onsemi MC14093BDG 14-Pin SOIC
- Texas Instruments CD4093BPW 14-Pin TSSOP
- Texas Instruments SN74HC132PW 14-Pin TSSOP
- DiodesZetex 74LV132AS14-13 14-Pin SOIC
- DiodesZetex 74HCT00S14-13 14-Pin SOIC
- Texas Instruments CD4093BM 14-Pin SOIC
