Toshiba TC74HC08AP(F), 4 2-Input AND Logic Gate, 14-Pin PDIP

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.99

(exc. GST)

$8.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 26 November 2026
  • Plus 175 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$1.598$7.99-
500 - 1245$1.55$7.753%
1250 - 2495$1.49$7.456%
2500 +$1.446$7.239%

*price indicative

RS Stock No.:
539-9282
Mfr. Part No.:
TC74HC08AP(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

AND

Product Type

Logic Gate

Mount Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ CL

16ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

19.25mm

Height

3.5mm

Maximum Supply Voltage

6V

Standards/Approvals

No

Series

74HC

Minimum Supply Voltage

2V

Maximum Low Level Output Current

5.2mA

Automotive Standard

No

Output Type

LSTTL

COO (Country of Origin):
JP

TC74HC Series, Toshiba


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy