Texas Instruments SN74HC132N, 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin PDIP

Get a bulk buy discount

Add 7 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$1.67

(exc. GST)

$1.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 184 unit(s) ready to ship from another location
  • Plus 670 unit(s) shipping from 26 November 2026
  • Plus 1,000 unit(s) shipping from 19 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$1.67-
7 - 12$1.651%
13 +$1.632%

*price indicative

Packaging Options:
RS Stock No.:
443-025
Mfr. Part No.:
SN74HC132N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Logic Gate

Logic Function

NAND

Mount Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

PDIP

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum High Level Output Current

-5.2mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

27ns

Maximum Operating Temperature

85°C

Maximum Supply Voltage

6V

Standards/Approvals

No

Series

SN74

Length

19.3mm

Height

4.57mm

Minimum Supply Voltage

2V

Maximum Low Level Output Current

5.2mA

Automotive Standard

No

Output Type

Push Pull

74HC Family Logic Gates, Texas Instruments


Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy