Texas Instruments 1-Input NAND Logic Gate, 5-Pin SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
252-0749
Mfr. Part No.:
SN74LVC1G00DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Product Type

Logic Gate

Mount Type

Surface

Number of Inputs per Gate

1

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

5

Logic Family

LVC

Input Type

CMOS

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-4mA

Maximum Operating Temperature

125°C

Series

SN74LVC1G00

Maximum Supply Voltage

5.5V

Standards/Approvals

RoHS

Minimum Supply Voltage

1.65V

Length

3.05mm

Height

1.45mm

Maximum Low Level Output Current

4mA

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy