Texas Instruments SN74AHC1G00DBVR 2-Input NAND Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 162-6649
- Mfr. Part No.:
- SN74AHC1G00DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$7.60
(exc. GST)
$8.36
(inc. GST)
- RS Stock No.:
- 162-6649
- Mfr. Part No.:
- SN74AHC1G00DBVR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Logic Family | HC | |
| Input Type | Differential | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 8mA | |
| Width | 1.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.3mm | |
| Length | 3.05mm | |
| Output Type | Single Ended | |
| Maximum Operating Temperature | +125 °C | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family HC | ||
Input Type Differential | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 9 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 8mA | ||
Width 1.75mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.3mm | ||
Length 3.05mm | ||
Output Type Single Ended | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
- COO (Country of Origin):
- CN
Related links
- Texas Instruments SN74AHC1G00DBVR 5-Pin SOT-23
- Texas Instruments 5-Pin SOT-23
- Texas Instruments SN74LVC1G132DBVT 2-Input NAND Logic Gate, 5-Pin SOT-23
- Texas Instruments 5-Pin SOT-23
- Texas Instruments SN74LVC1G00DBVR 5-Pin SOT-23
- Texas Instruments SN74LVC1G00DBVT 2-Input NAND Logic Gate, 5-Pin SOT-23
- Texas Instruments SN74LVC1G00DBVT 1-Input NAND Logic Gate, 5-Pin SOT-23
- Texas Instruments 1-Input NAND Logic Gate, 5-Pin SOT-23

