Nexperia 74AUP1T08GW-Q100H 2-Input AND Schmitt Trigger Input Logic Gate, 5-Pin TSSOP-5
- RS Stock No.:
- 240-1725
- Mfr. Part No.:
- 74AUP1T08GW-Q100H
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.20
(exc. GST)
$9.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.328 | $8.20 |
| 50 - 75 | $0.322 | $8.05 |
| 100 - 225 | $0.317 | $7.93 |
| 250 - 975 | $0.311 | $7.78 |
| 1000 + | $0.306 | $7.65 |
*price indicative
- RS Stock No.:
- 240-1725
- Mfr. Part No.:
- 74AUP1T08GW-Q100H
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP-5 | |
| Pin Count | 5 | |
| Logic Family | AUP | |
| Maximum High Level Output Current | -4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.8ns | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 3.6V | |
| Standards/Approvals | No | |
| Length | 2.25mm | |
| Height | 1.1mm | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP-5 | ||
Pin Count 5 | ||
Logic Family AUP | ||
Maximum High Level Output Current -4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.8ns | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 3.6V | ||
Standards/Approvals No | ||
Length 2.25mm | ||
Height 1.1mm | ||
Minimum Supply Voltage 2.3V | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard AEC-Q100 | ||
The Nexperia low-power 2 input AND gate with voltage-level translator provides the single 2-input AND function. This device ensures a very low static and dynamic power consumption across the entire VCC range from 2.3 V to 3.6 V. It is designed for logic-l
Low static power consumption; ICC1.5 μA (maximum)
Latch-up performance exceeds 100 mA per JESD 78 Class II
Inputs accept voltages up to 3.6 V
Low noise overshoot and undershoot < 10 % of VCC
IOFF circuitry provides partial power-down mode operation
Related links
- Nexperia 2-Input AND Schmitt Trigger Input Logic Gate, 5-Pin TSSOP-5
- Nexperia 5-Pin TSSOP
- Nexperia 74AUP1G32GW 1 2-Input OR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
- Nexperia 74LVC1G86GW 1 2-Input XOR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
- Nexperia 5-Pin TSSOP
- Nexperia 5-Pin TSSOP
- Nexperia 74AUP1G02GW 1 2-Input NOR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
- Nexperia 74AHC1G08GW 1 2-Input AND Logic Gate, 5-Pin TSSOP-5
