Nexperia 74AHC1G08GW,125, 1 2-Input AND Logic Gate, 5-Pin TSSOP-5
- RS Stock No.:
- 510-087
- Mfr. Part No.:
- 74AHC1G08GW,125
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$3.95
(exc. GST)
$4.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
- Plus 2,450 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.079 | $3.95 | - |
| 750 - 1450 | $0.078 | $3.90 | 1% |
| 1500 + | $0.076 | $3.80 | 3% |
*price indicative
- RS Stock No.:
- 510-087
- Mfr. Part No.:
- 74AHC1G08GW,125
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP-5 | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | Voltage | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 12.3ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | JESD 78 Class II Level A | |
| Maximum Supply Voltage | 5.5V | |
| Series | 74AHC1G | |
| Length | 2.25mm | |
| Minimum Supply Voltage | 2V | |
| Height | 1mm | |
| Maximum Low Level Output Current | 8mA | |
| Output Type | CMOS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP-5 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type Voltage | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 12.3ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals JESD 78 Class II Level A | ||
Maximum Supply Voltage 5.5V | ||
Series 74AHC1G | ||
Length 2.25mm | ||
Minimum Supply Voltage 2V | ||
Height 1mm | ||
Maximum Low Level Output Current 8mA | ||
Output Type CMOS | ||
Automotive Standard No | ||
74AHC1G/74AHC2G Family, Nexperia
74AHC Family
Related links
- Nexperia 5-Pin TSSOP-5
- Nexperia 74AHC1G08GW-Q100 1 2-Input AND Logic Gate, 5-Pin TSSOP
- Nexperia 74HC1G08GW 1 2-Input AND Logic Gate, 5-Pin TSSOP
- Nexperia 74LVC1G08GW 1 2-Input AND Logic Gate, 5-Pin TSSOP
- Nexperia 74AHCT1G08GV 1 2-Input AND Logic Gate, 5-Pin TSSOP
- Nexperia 74AHCT1G08GW 1 2-Input AND Logic Gate, 5-Pin TSSOP
- Nexperia 5-Pin TSSOP
- Nexperia 74HCT1G00GW 1 2-Input NAND Logic Gate, 5-Pin TSSOP
