DiodesZetex 74AHC1G126QSE-7, 1 1-Input Buffer Schmitt Trigger Input Buffer, 5-Pin SOT-323
- RS Stock No.:
- 222-2711
- Mfr. Part No.:
- 74AHC1G126QSE-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 100 more to save $0.30
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$6.05
(exc. GST)
$6.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.121 | $6.05 | - |
| 100 - 200 | $0.118 | $5.90 | $0.30 |
| 250 - 450 | $0.116 | $5.80 | $1.25 |
| 500 - 950 | $0.113 | $5.65 | $4.00 |
| 1000 + | $0.111 | $5.55 | $10.00 |
*price indicative
- RS Stock No.:
- 222-2711
- Mfr. Part No.:
- 74AHC1G126QSE-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | Buffer | |
| Product Type | Buffer | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOT-323 | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | Schmitt Trigger | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 11ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function Buffer | ||
Product Type Buffer | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input Yes | ||
Package Type SOT-323 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type Schmitt Trigger | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 11ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard AEC-Q100 | ||
Output Type 3 State | ||
