DiodesZetex 74AHC1G07QSE-7, 1 1-Input Buffer Schmitt Trigger Input Buffer, 5-Pin SOT-323
- RS Stock No.:
- 222-2702
- Mfr. Part No.:
- 74AHC1G07QSE-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$6.30
(exc. GST)
$6.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.126 | $6.30 | - |
| 100 - 200 | $0.123 | $6.15 | 2% |
| 250 - 450 | $0.119 | $5.95 | 5% |
| 500 - 950 | $0.115 | $5.75 | 8% |
| 1000 + | $0.112 | $5.60 | 11% |
*price indicative
- RS Stock No.:
- 222-2702
- Mfr. Part No.:
- 74AHC1G07QSE-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | Buffer | |
| Product Type | Buffer | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOT-323 | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | Schmitt Trigger | |
| Maximum High Level Output Current | -4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 8.5ns | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2V | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1mm | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Open Drain | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function Buffer | ||
Product Type Buffer | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input Yes | ||
Package Type SOT-323 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type Schmitt Trigger | ||
Maximum High Level Output Current -4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 8.5ns | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2V | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Height 1mm | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard AEC-Q100 | ||
Output Type Open Drain | ||
