onsemi MM74HCT04M Inverter Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 186-8791
- Mfr. Part No.:
- MM74HCT04M
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$17.85
(exc. GST)
$19.625
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $0.714 | $17.85 |
| 125 + | $0.706 | $17.65 |
*price indicative
- RS Stock No.:
- 186-8791
- Mfr. Part No.:
- MM74HCT04M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | Inverter | |
| Mount Type | Surface | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HCT | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | 4.8mA | |
| Maximum Propagation Delay Time @ CL | 30ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Minimum Supply Voltage | 4.5V | |
| Width | 4 mm | |
| Series | 74HC | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1.5mm | |
| Maximum Low Level Output Current | 4.8mA | |
| Output Type | LSTTL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function Inverter | ||
Mount Type Surface | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HCT | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current 4.8mA | ||
Maximum Propagation Delay Time @ CL 30ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Minimum Supply Voltage 4.5V | ||
Width 4 mm | ||
Series 74HC | ||
Maximum Supply Voltage 5.5V | ||
Height 1.5mm | ||
Maximum Low Level Output Current 4.8mA | ||
Output Type LSTTL | ||
Automotive Standard No | ||
The MM74HCT04 is a logic function fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS - low quiescent power and wide power supply range. This device is input and output characteristic as well as pin-out compatible with standard 74LS logic families. The MM74HCT04, triple buffered, hex inverters, features low power dissipation and fast switching times. All inputs are protected from static discharge by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.
TTL, LS pin-out and threshold compatible
Fast switching: tPLH, tPHL=12 ns (typ)
Low power: 10 μW at DC, 3.7 mW at 5 MHz
High fanout: is greater than or equal to 10 LS loads
Inverting, triple buffered
Applications
This product is general usage and suitable for many different applications.
