onsemi MC74VHC04DTR2G, 6 6-Input Inverter Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 186-8644
- Mfr. Part No.:
- MC74VHC04DTR2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-8644
- Mfr. Part No.:
- MC74VHC04DTR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Inverter | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 6 | |
| Number of Inputs per Gate | 6 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | VHC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 8.5ns | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Bipolar Schottky TTL | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 6 | ||
Number of Inputs per Gate 6 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family VHC | ||
Input Type CMOS | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 8.5ns | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 1.05mm | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard AEC-Q100 | ||
Output Type Bipolar Schottky TTL | ||
The MC74VHC04 is an advanced high speed CMOS inverter fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.
High Speed: tPD = 3.8ns (Typ) at VCC = 5V
Low Power Dissipation: ICC = 2μA (Max) at TA = 25 C
High Noise Immunity: VNIH = VNIL = 28% VCC
Power Down Protection Provided on Inputs
Balanced Propagation Delays
Designed for 2V to 5.5V Operating Range
Low Noise: VOLP = 0.8V (Max)
Pin and Function Compatible with Other Standard Logic Families
Latchup Performance Exceeds 300mA
ESD Performance: HBM > 2000V, Machine Model > 200V
Chip Complexity: 36 FETs or 9 Equivalent Gates
These devices are available in Pb-free package(s). Specifications herein apply to both standard and Pb-free devices.
