onsemi MC74HC14ADTR2G, 6 1-Input Inverter Schmitt Trigger Input Logic Gate, 14-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.00

(exc. GST)

$8.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 600$0.32$8.00-
625 - 1225$0.316$7.901%
1250 +$0.306$7.654%

*price indicative

Packaging Options:
RS Stock No.:
186-8477
Mfr. Part No.:
MC74HC14ADTR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

Inverter

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

6

Number of Inputs per Gate

1

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Minimum Operating Temperature

-55°C

Maximum Propagation Delay Time @ CL

22ns

Maximum High Level Output Current

5.2mA

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2V

Standards/Approvals

RoHS, JEDEC Standard No. 7.0A, AEC-Q100

Length

5.1mm

Height

1.05mm

Series

MC74HC14A

Maximum Supply Voltage

6V

Maximum Low Level Output Current

5.2mA

Automotive Standard

AEC-Q100

Output Type

CMOS

High-Performance Silicon-Gate CMOS The MC74HC14A is identical in pinout to the LS14, LS04 and the HC04. The device inputs are compatible with Standard CMOS outputs, with pullup resistors, they are compatible with LSTTL outputs. The HC14A is useful to "square up" slow input rise and fall times. Due to hysteresis voltage of the Schmitt trigger, the HC14A finds applications in noisy environments.

Output Drive Capability: 10 LSTTL Loads

Outputs Directly Interface to CMOS, NMOS and TTL

Operating Voltage Range: 2 to 6V

Low Input Current: 1mA

High Noise Immunity Characteristic of CMOS Devices

Chip Complexity: 60 FETs or 15 Equivalent Gates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy