onsemi MC100EL57DG, 1 4-Input Multiplexer Logic Gate, 16-Pin SOIC
- RS Stock No.:
- 186-8390
- Mfr. Part No.:
- MC100EL57DG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$31.87
(exc. GST)
$35.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 10 | $15.935 | $31.87 |
| 12 - 22 | $15.54 | $31.08 |
| 24 + | $15.30 | $30.60 |
*price indicative
- RS Stock No.:
- 186-8390
- Mfr. Part No.:
- MC100EL57DG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | Multiplexer | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Logic Family | ECL | |
| Input Type | Single Ended | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 710ps | |
| Maximum Operating Temperature | 85°C | |
| Series | 100EL | |
| Length | 10mm | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 4.2V | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.7V | |
| Automotive Standard | No | |
| Output Type | Differential | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function Multiplexer | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 16 | ||
Logic Family ECL | ||
Input Type Single Ended | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 710ps | ||
Maximum Operating Temperature 85°C | ||
Series 100EL | ||
Length 10mm | ||
Height 1.5mm | ||
Minimum Supply Voltage 4.2V | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.7V | ||
Automotive Standard No | ||
Output Type Differential | ||
Useful as Either 4:1 or 2:1 Multiplexer
VBB Output for Single-Ended Operation
PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
NECL Mode Operating Range: VCC = 0 V with VEE = -4.2 V to -5.7 V
Internal Input Pull down Resistors on D(s) and SEL(s).
Pb-Free Packages are Available
Related links
- onsemi 16-Pin SOIC
- onsemi MC74ACT153DG 4-Input Multiplexer Logic Gate, 16-Pin SOIC
- onsemi 4-Input Multiplexer Logic Gate, 16-Pin SOIC
- onsemi 8-Pin SOIC
- onsemi MC10EL01DG 8-Pin SOIC
- onsemi MC100EL01DG 8-Pin SOIC
- DiodesZetex 7-Input Logic Gate, 16-Pin SOIC
- DiodesZetex ULN2003V12S16-13 7-Input Logic Gate, 16-Pin SOIC
