onsemi MC100EL57DG, 1 4-Input Multiplexer Logic Gate, 16-Pin SOIC
- RS Stock No.:
- 186-7277
- Mfr. Part No.:
- MC100EL57DG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 48 units)*
$566.35
(exc. GST)
$622.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 48 - 48 | $11.799 | $566.35 |
| 96 - 144 | $11.634 | $558.43 |
| 192 + | $11.327 | $543.70 |
*price indicative
- RS Stock No.:
- 186-7277
- Mfr. Part No.:
- MC100EL57DG
- Brand:
- onsemi
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
| Brand | onsemi | |
| Logic Function | Multiplexer | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Logic Family | ECL | |
| Input Type | Single Ended | |
| Maximum Propagation Delay Time @ CL | 710ps | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 5.7V | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 4.2V | |
| Standards/Approvals | No | |
| Series | 100EL | |
| Length | 10mm | |
| Output Type | Differential | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Multiplexer | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 16 | ||
Logic Family ECL | ||
Input Type Single Ended | ||
Maximum Propagation Delay Time @ CL 710ps | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 5.7V | ||
Height 1.5mm | ||
Minimum Supply Voltage 4.2V | ||
Standards/Approvals No | ||
Series 100EL | ||
Length 10mm | ||
Output Type Differential | ||
Automotive Standard No | ||
Useful as Either 4:1 or 2:1 Multiplexer
VBB Output for Single-Ended Operation
PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
NECL Mode Operating Range: VCC = 0 V with VEE = -4.2 V to -5.7 V
Internal Input Pull down Resistors on D(s) and SEL(s).
Pb-Free Packages are Available