onsemi 74ACT32MTCX, 4 2-Input OR Logic Gate, 14-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.35

(exc. GST)

$9.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 600$0.334$8.35-
625 - 1225$0.329$8.231%
1250 +$0.32$8.004%

*price indicative

Packaging Options:
RS Stock No.:
186-8254
Mfr. Part No.:
74ACT32MTCX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Logic Gate

Logic Function

OR

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

ACT

Input Type

TTL

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ CL

10ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

JEDEC: J-STD-020B

Maximum Supply Voltage

5.5V

Series

74ACT32

Length

5.1mm

Height

1.05mm

Minimum Supply Voltage

4.5V

Maximum Low Level Output Current

24mA

Automotive Standard

No

The AC/ACT32 contains four, 2-input OR gates.

ICC reduced by 50% on 74AC only

Outputs source/sink 24 mA

ACT32 has TTL-compatible inputs

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy