onsemi MM74HC32MX, 4 2-Input OR Logic Gate, 14-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$537.50

(exc. GST)

$590.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.215$537.50-
5000 - 7500$0.209$522.502%
10000 +$0.206$515.004%

*price indicative

RS Stock No.:
166-2761
Mfr. Part No.:
MM74HC32MX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

OR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum Propagation Delay Time @ CL

21ns

Maximum High Level Output Current

5.2mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

8.75mm

Maximum Supply Voltage

6V

Series

74HC

Standards/Approvals

No

Height

1.5mm

Minimum Supply Voltage

2V

Maximum Low Level Output Current

5.2mA

Output Type

LSTTL

Automotive Standard

No

RoHS Status: Exempt

74HC Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy