Nexperia 74LVC08AD,118 Logic Gate

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
182-1896
Mfr. Part No.:
74LVC08AD,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Logic Gate

COO (Country of Origin):
CN
The Boolean logic AND function in a variety of technologies and packages To ensure you can easily find the right AND gate for your system we offer many technology and package options. All deliver reliable performance, with features to help you GET the most out of your application.

Mixed 5 V and 3.3 V applications

Reduce time to market for complex designs

Save board space

Open-drain output options

Improved signal integrity for complex layouts

Wide supply voltage range

Low propagation delay

Over voltage tolerant options

Low input threshold options

CMOS low power

Cell phone

Computing

STB

LCD TV

Industrial controllers

The 74LVC08A provides four 2-input AND gates. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications.

7 V tolerant inputs for interfacing with 5 V logic

Wide supply voltage range from 1.2 to 3.6 V

CMOS low power consumption

Direct Interface with TTL levels

Specified from -40 °C to +85 °C and -40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy