Toshiba TC7SH09FU, 1 2-Input AND Logic Gate, 5-Pin SOT-353
- RS Stock No.:
- 171-3061
- Mfr. Part No.:
- TC7SH09FU
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3061
- Mfr. Part No.:
- TC7SH09FU
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-353 | |
| Pin Count | 5 | |
| Logic Family | CMOS | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 8mA | |
| Output Type | CMOS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-353 | ||
Pin Count 5 | ||
Logic Family CMOS | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Length 2mm | ||
Height 900μm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 8mA | ||
Output Type CMOS | ||
Automotive Standard AEC-Q100 | ||
AND Gate
Wide operating temperature : Topr =-40 to 125 (Note 2)
High speed operation: tpZL = 3.2 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
Wide operating voltage range: VCC = 2.0 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Related links
- Toshiba 5-Pin SOT-353
- Toshiba TC7SH08FU 1 2-Input AND Logic Gate, 5-Pin SOT-353
- Toshiba TC7SZ08FU 1 2-Input AND Logic Gate, 5-Pin SOT-353
- Toshiba TC7SET08FU 1 2-Input AND Logic Gate, 5-Pin SOT-353
- DiodesZetex 74LVC1G08SE-7 5-Pin SOT-353
- DiodesZetex 5-Pin SOT-353
- onsemi M74VHC1GT08DFT2G 5-Pin SOT-353
- onsemi 5-Pin SOT-353
