Nexperia 74HCT00D,653, 4 2-Input NAND Logic Gate, 14-Pin SO
- RS Stock No.:
- 170-8009
- Mfr. Part No.:
- 74HCT00D,653
- Brand:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8009
- Mfr. Part No.:
- 74HCT00D,653
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SO | |
| Pin Count | 14 | |
| Logic Family | 74HCT | |
| Input Type | TTL | |
| Maximum High Level Output Current | -4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 4.5V | |
| Standards/Approvals | No | |
| Series | 74HCT | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1.45mm | |
| Length | 8.75mm | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Output Type | Single Ended | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SO | ||
Pin Count 14 | ||
Logic Family 74HCT | ||
Input Type TTL | ||
Maximum High Level Output Current -4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 4.5V | ||
Standards/Approvals No | ||
Series 74HCT | ||
Maximum Supply Voltage 5.5V | ||
Height 1.45mm | ||
Length 8.75mm | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
Output Type Single Ended | ||
RoHS Status: Exempt
74HCT Family Logic Gates, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Related links
- Nexperia 74HC00D 4 2-Input NAND Logic Gate, 14-Pin SO
- Nexperia HEF4011BT 4 2-Input NAND Logic Gate, 14-Pin SO
- Nexperia 74HCT00D 4 2-Input NAND Logic Gate, 14-Pin SOIC
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia HEF4093BT 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74HC132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74HC00D 4 2-Input NAND Logic Gate, 14-Pin SOIC
- Nexperia HEF4011BT 4 2-Input NAND Logic Gate, 14-Pin SOIC
