Nexperia 74LVC1G08GV,125, 1 2-Input AND Logic Gate, 5-Pin SC-74A
- RS Stock No.:
- 165-8527
- Mfr. Part No.:
- 74LVC1G08GV,125
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$189.00
(exc. GST)
$207.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.063 | $189.00 | - |
| 15000 + | $0.057 | $171.00 | 9% |
*price indicative
- RS Stock No.:
- 165-8527
- Mfr. Part No.:
- 74LVC1G08GV,125
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-74A | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.65V | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | 74LV | |
| Maximum Supply Voltage | 5.5V | |
| Length | 3.1mm | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | Single Ended | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-74A | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.65V | ||
Height 1mm | ||
Standards/Approvals No | ||
Series 74LV | ||
Maximum Supply Voltage 5.5V | ||
Length 3.1mm | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type Single Ended | ||
- COO (Country of Origin):
- MY
74LVC Family Logic Gates
74LVC Family
Related links
- Nexperia 5-Pin SC-74A
- Nexperia 5-Pin SC-74A
- Nexperia 5-Pin SC-74A
- Nexperia 74LVC1G08GV 1 2-Input AND Logic Gate, 5-Pin SC-74A
- Nexperia 74AHC1G08GV 1 2-Input AND Logic Gate, 5-Pin SC-74A
- Nexperia 74LVC1G00GV 1 2-Input NAND Logic Gate, 5-Pin SC-74A
- Nexperia 74AHC1G00GV 1 2-Input NAND Logic Gate, 5-Pin SC-74A
- Nexperia 74HC1G08GV 1 2-Input AND Logic Gate, 5-Pin SC-74A
