Nexperia 74AHC1G08GV,125, 1 2-Input AND Logic Gate, 5-Pin SC-74A
- RS Stock No.:
- 813-9213
- Mfr. Part No.:
- 74AHC1G08GV,125
- Brand:
- Nexperia
This image is representative of the product range
Add 800 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$8.10
(exc. GST)
$8.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22,900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.081 | $8.10 | - |
| 800 - 1400 | $0.08 | $8.00 | $0.80 |
| 1500 + | $0.078 | $7.80 | $4.50 |
*price indicative
- RS Stock No.:
- 813-9213
- Mfr. Part No.:
- 74AHC1G08GV,125
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-74A | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 10.5ns | |
| Maximum Operating Temperature | 125°C | |
| Series | 74AHC1G | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Length | 3.1mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | No | |
| Output Type | Single Ended | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-74A | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type CMOS | ||
Maximum High Level Output Current -8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 10.5ns | ||
Maximum Operating Temperature 125°C | ||
Series 74AHC1G | ||
Height 1mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Length 3.1mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard No | ||
Output Type Single Ended | ||
- COO (Country of Origin):
- MY
74AHC1G/74AHC2G Family, Nexperia
74AHC Family
Related links
- Nexperia 5-Pin SC-74A
- Nexperia 74LVC1G08GV 1 2-Input AND Logic Gate, 5-Pin SC-74A
- Nexperia 74LVC1G00GV 1 2-Input NAND Logic Gate, 5-Pin SC-74A
- Nexperia 74AHC1G00GV 1 2-Input NAND Logic Gate, 5-Pin SC-74A
- Nexperia 74HC1G08GV 1 2-Input AND Logic Gate, 5-Pin SC-74A
- Nexperia 74LVC1G32GV 1 2-Input OR Logic Gate, 5-Pin SC-74A
- Nexperia 5-Pin SC-74A
- Nexperia 5-Pin SC-74A
