onsemi MC74VHC1G08DTT1G, 1 2-Input AND Logic Gate, 5-Pin TSOP
- RS Stock No.:
- 163-0627
- Mfr. Part No.:
- MC74VHC1G08DTT1G
- Brand:
- onsemi
This image is representative of the product range
- RS Stock No.:
- 163-0627
- Mfr. Part No.:
- MC74VHC1G08DTT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Logic Family | VHC | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 7.9ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Minimum Supply Voltage | 2V | |
| Height | 1mm | |
| Maximum Supply Voltage | 5.5V | |
| Series | MC74VHC1G08 | |
| Standards/Approvals | RoHS, Pb-Free, UL 94 V-0 | |
| Maximum Low Level Output Current | 8mA | |
| Output Type | Single Ended, Buffer | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSOP | ||
Pin Count 5 | ||
Logic Family VHC | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 7.9ns | ||
Minimum Operating Temperature -55°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Minimum Supply Voltage 2V | ||
Height 1mm | ||
Maximum Supply Voltage 5.5V | ||
Series MC74VHC1G08 | ||
Standards/Approvals RoHS, Pb-Free, UL 94 V-0 | ||
Maximum Low Level Output Current 8mA | ||
Output Type Single Ended, Buffer | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
74VHC1G Family, ON Semiconductor
74VHC Family
Related links
- onsemi MC74VHC1G08DTT1G 5-Pin TSOP
- onsemi 5-Pin TSOP
- onsemi MC74HC1G08DTT1G 5-Pin TSOP
- onsemi MC74VHC1G09DTT1G 5-Pin TSOP
- onsemi MC74HC1G00DTT1G NAND Logic Gate, 5-Pin TSOP
- onsemi MC74VHC1G32DTT1G OR Logic Gate, 5-Pin TSOP
- onsemi M74VHC1G132DTT1G 1-Input NAND Schmitt Trigger Logic Gate, 5-Pin TSOP
- onsemi NC7SZ08P5 2-Input AND Logic Gate, 5-Pin SC-70
