onsemi MC74HC1G00DTT1G, 1 2-Input NAND Logic Gate, 5-Pin TSOP
- RS Stock No.:
- 806-1454
- Mfr. Part No.:
- MC74HC1G00DTT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 806-1454
- Mfr. Part No.:
- MC74HC1G00DTT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Logic Function | NAND | |
| Schmitt Trigger Input | No | |
| Product Type | Logic Gate | |
| Pin Count | 5 | |
| Package Type | TSOP | |
| Automotive Standard | AEC-Q100 | |
| Height | 1 mm | |
| Input Type | CMOS | |
| Length | 3 mm | |
| Logic Family | HC | |
| Maximum High Level Output Current | -2.6 mA | |
| Maximum Low Level Output Current | 2.6 mA | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Propagation Delay Time @ CL | 25 ns | |
| Maximum Supply Voltage | 6 V | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Series | MC74HC1G00 | |
| Standards/Approvals | Pb-Free, RoHS | |
| Width | 1.5 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Logic Function NAND | ||
Schmitt Trigger Input No | ||
Product Type Logic Gate | ||
Pin Count 5 | ||
Package Type TSOP | ||
Automotive Standard AEC-Q100 | ||
Height 1 mm | ||
Input Type CMOS | ||
Length 3 mm | ||
Logic Family HC | ||
Maximum High Level Output Current -2.6 mA | ||
Maximum Low Level Output Current 2.6 mA | ||
Maximum Operating Temperature 125 °C | ||
Maximum Propagation Delay Time @ CL 25 ns | ||
Maximum Supply Voltage 6 V | ||
Minimum Operating Temperature -55 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Output Type CMOS | ||
Series MC74HC1G00 | ||
Standards/Approvals Pb-Free, RoHS | ||
Width 1.5 mm | ||
74HC1G Family, ON Semiconductor
Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- onsemi MC74HC1G00DTT1G NAND Logic Gate, 5-Pin TSOP
- Texas Instruments SN74LVC1G132DBVT 2-Input NAND Logic Gate, 5-Pin SOT-23
- Texas Instruments SN74LVC1G132DCKR 2-Input NAND Schmitt Trigger Logic Gate, 5-Pin SC-70
- Nexperia 74LVC00AD 4 2-Input NAND 14-Pin SO
- onsemi 2-Input NAND Logic Gate, 14-Pin SOIC
- DiodesZetex 74AHC1G00W5-7 5-Pin SOT-25
- onsemi 14-Pin TSSOP
- onsemi NC7S00M5X 2-Input NAND Logic Gate, 5-Pin SOT-23
