onsemi MC74HC08ADTR2G, 4 2-Input AND Logic Gate, 14-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$795.00

(exc. GST)

$875.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.318$795.00-
5000 - 7500$0.31$775.002%
10000 +$0.305$762.504%

*price indicative

RS Stock No.:
163-0588
Mfr. Part No.:
MC74HC08ADTR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Logic Gate

Logic Function

AND

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum High Level Output Current

5.2mA

Maximum Propagation Delay Time @ CL

19ns

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

5.1mm

Height

1.05mm

Maximum Supply Voltage

6V

Minimum Supply Voltage

2V

Standards/Approvals

No

Maximum Low Level Output Current

5.2mA

Output Type

LSTTL

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH

74HC Family, ON Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy