onsemi MC74HC1G08DTT1G, 1 2-Input AND Logic Gate, 5-Pin TSOP
- RS Stock No.:
- 162-9409
- Mfr. Part No.:
- MC74HC1G08DTT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9409
- Mfr. Part No.:
- MC74HC1G08DTT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -2.6mA | |
| Maximum Propagation Delay Time @ CL | 8ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 7V | |
| Height | 1mm | |
| Minimum Supply Voltage | -0.5V | |
| Length | 3mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Series | MC74HC1G08 | |
| Maximum Low Level Output Current | 2.6mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Buffer | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSOP | ||
Pin Count 5 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Propagation Delay Time @ CL 8ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 7V | ||
Height 1mm | ||
Minimum Supply Voltage -0.5V | ||
Length 3mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Series MC74HC1G08 | ||
Maximum Low Level Output Current 2.6mA | ||
Automotive Standard AEC-Q100 | ||
Output Type Buffer | ||
- COO (Country of Origin):
- MY
74HC1G Family, ON Semiconductor
Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- onsemi MC74HC1G08DTT1G 5-Pin TSOP
- onsemi MC74VHC1G09DTT1G 5-Pin TSOP
- onsemi 5-Pin TSOP
- onsemi MC74VHC1G08DTT1G 5-Pin TSOP
- onsemi MC74HC1G00DTT1G NAND Logic Gate, 5-Pin TSOP
- onsemi MC74VHC1G32DTT1G OR Logic Gate, 5-Pin TSOP
- onsemi M74VHC1G132DTT1G 1-Input NAND Schmitt Trigger Logic Gate, 5-Pin TSOP
- onsemi NC7SZ08P5 2-Input AND Logic Gate, 5-Pin SC-70
