Texas Instruments CD4070BM, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 145-1087
- Mfr. Part No.:
- CD4070BM
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 145-1087
- Mfr. Part No.:
- CD4070BM
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | XOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 15 V, 130 ns @ 10 V, 280 ns @ 5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Low Level Output Current | 4.2mA | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | 125 °C | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Minimum Operating Temperature | -55 °C | |
| Length | 8.65mm | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function XOR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 100 ns @ 15 V, 130 ns @ 10 V, 280 ns @ 5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 4.2mA | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature 125 °C | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Minimum Operating Temperature -55 °C | ||
Length 8.65mm | ||
Height 1.58mm | ||
Width 3.91mm | ||
Related links
- Texas Instruments CD4070BM96 14-Pin SOIC
- Texas Instruments SN74AHC86D 14-Pin SOIC
- Texas Instruments CD74HCT86M 14-Pin SOIC
- Texas Instruments SN74LVC86ADR 14-Pin SOIC
- Texas Instruments SN74AHCT86D 14-Pin SOIC
- Texas Instruments CD74ACT86M96 14-Pin SOIC
- Texas Instruments SN74AC86N 14-Pin PDIP
- Texas Instruments SN74LS136N 14-Pin PDIP
