Texas Instruments SN74LS136N, Quad 2-Input XOR Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 145-0179
- Mfr. Part No.:
- SN74LS136N
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 145-0179
- Mfr. Part No.:
- SN74LS136N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | XOR | |
| Mounting Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | LS | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum High Level Output Current | -0.1mA | |
| Maximum Propagation Delay Time @ Maximum CL | 30 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Operating Temperature | 0 °C | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Temperature | +70 °C | |
| Output Type | Open Collector | |
| Propagation Delay Test Condition | 15pF | |
| Length | 19.3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function XOR | ||
Mounting Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family LS | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum High Level Output Current -0.1mA | ||
Maximum Propagation Delay Time @ Maximum CL 30 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Low Level Output Current 8mA | ||
Minimum Operating Temperature 0 °C | ||
Width 6.35mm | ||
Height 4.57mm | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Temperature +70 °C | ||
Output Type Open Collector | ||
Propagation Delay Test Condition 15pF | ||
Length 19.3mm | ||
Related links
- Texas Instruments SN74AC86N 14-Pin PDIP
- Texas Instruments 14-Pin PDIP
- Texas Instruments SN74LS86AN 14-Pin PDIP
- Texas Instruments CD4030BE 14-Pin PDIP
- Texas Instruments SN74HC86N 14-Pin PDIP
- Texas Instruments CD4070BE 14-Pin PDIP
- Texas Instruments SN74AHCT86PWR 14-Pin TSSOP
- Texas Instruments CD4070BM 14-Pin SOIC
