Texas Instruments SN74LS26N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0895
Mfr. Part No.:
SN74LS26N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-1mA

Maximum Propagation Delay Time @ Maximum CL

32 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

0 °C

Width

6.35mm

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Maximum Operating Temperature

+70 °C

Propagation Delay Test Condition

15pF

Output Type

Open Collector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy