Texas Instruments SN74HC86N, 4 2-Input XOR Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 121-8309
- Mfr. Part No.:
- SN74HC86N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$26.45
(exc. GST)
$29.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 725 unit(s) ready to ship from another location
- Plus 425 unit(s) shipping from 25 November 2026
- Plus 1,000 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | $1.058 | $26.45 |
| 125 + | $0.953 | $23.83 |
*price indicative
- RS Stock No.:
- 121-8309
- Mfr. Part No.:
- SN74HC86N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | XOR | |
| Mount Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ CL | 25ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Series | SN74 | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 5.2mA | |
| Output Type | Push Pull | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function XOR | ||
Mount Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ CL 25ns | ||
Maximum Operating Temperature 85°C | ||
Height 4.57mm | ||
Length 19.3mm | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Series SN74 | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 5.2mA | ||
Output Type Push Pull | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
