Texas Instruments SN74HC08N, 4 2-Input AND Logic Gate, 14-Pin PDIP

This image is representative of the product range

Subtotal (1 tube of 25 units)*

$21.33

(exc. GST)

$23.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 26 November 2026
  • Plus 1,300 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +$0.853$21.33

*price indicative

RS Stock No.:
100-0760
Mfr. Part No.:
SN74HC08N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Product Type

Logic Gate

Mount Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Input Type

CMOS

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ CL

24ns

Maximum Operating Temperature

85°C

Series

SN74

Maximum Supply Voltage

6V

Standards/Approvals

No

Length

19.3mm

Minimum Supply Voltage

2V

Height

4.57mm

Maximum Low Level Output Current

5.2mA

Output Type

Push Pull

Automotive Standard

No

74HC Family Logic Gates, Texas Instruments


Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy