ABUS Keyed Aluminium, Steel Safety Padlock Weatherproof, 6.5 mm Shackle, 39 mm Body
- RS Stock No.:
- 886-9201
- Mfr. Part No.:
- 43602
- Brand:
- ABUS
Bulk discount available
Subtotal (1 unit)*
$47.89
(exc. GST)
$52.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $47.89 |
| 20 - 49 | $47.06 |
| 50 + | $45.85 |
*price indicative
- RS Stock No.:
- 886-9201
- Mfr. Part No.:
- 43602
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Safety Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 34mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Material | Aluminium, Steel | |
| Colour | Red | |
| Width | 39 mm | |
| Quantity Per Package | 1 Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Safety Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 6.5mm | ||
Shackle Length 34mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor, Outdoor | ||
Material Aluminium, Steel | ||
Colour Red | ||
Width 39 mm | ||
Quantity Per Package 1 Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
ABUS Aluminum Padlock 72/40
ABUS aluminium padlocks are suitable for a variety of applications. They are handy, lightweight and protect your valuables reliably
• Lightweight aluminium body, ideal for laser engraving
• Corrosion resistance
• Shackle made of hardened steel with NANO PROTECT™ coating
• 6-pin cylinder for high number of key differs
• Accepts American PTC-12 and PTC-14 cylinders
• Product is ULE-validated
Ideal for:
To secure doors, gates, cupboards, lockers, tool boxes, cellar windows, sheds, switchboards, barriers, etc.
Related links
- ABUS Keyed Aluminium 6.5 mm Shackle
- ABUS Keyed Steel 6.5 mm Shackle
- ABUS Keyed Steel 6.5 mm Shackle, 43 mm Body
- ABUS Key Aluminium 6.5 mm Shackle
- ABUS Keyed Steel 6.5 mm Shackle, 4 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 43 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 38 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 4 mm Body
