ABUS Keyed Steel, Aluminium Safety Padlock Weatherproof, 4.4 mm Shackle, 32.2 mm Body
- RS Stock No.:
- 886-9172
- Mfr. Part No.:
- 1806
- Brand:
- ABUS
Bulk discount available
Subtotal (1 unit)*
$48.02
(exc. GST)
$52.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $48.02 |
| 20 - 49 | $46.36 |
| 50 + | $44.20 |
*price indicative
- RS Stock No.:
- 886-9172
- Mfr. Part No.:
- 1806
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Safety Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 4.4mm | |
| Shackle Length | 50mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor, Indoor | |
| Material | Steel, Aluminium | |
| Colour | Green | |
| Width | 32.2 mm | |
| Application | Confined or Hard to Reach Spaces | |
| Quantity Per Package | 1 Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Safety Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 4.4mm | ||
Shackle Length 50mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor, Indoor | ||
Material Steel, Aluminium | ||
Colour Green | ||
Width 32.2 mm | ||
Application Confined or Hard to Reach Spaces | ||
Quantity Per Package 1 Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
ABUS Aluminum Padlock 72/30
The ABUS 72/30 is the smaller brother of the ever-popular ABUS 72/40 aluminum safety padlock. With its low weight and the reduced size, this lock is best used in confined or hard-to-reach spaces.
