Schneider Electric 1-Lock Lockout Lockout Device

Subtotal (1 unit)*

$66.72

(exc. GST)

$73.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.72

*price indicative

RS Stock No.:
279-6056
Mfr. Part No.:
GV2V01
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Lockout

Sub Type

Lockout Device

Number of Locks

1

Standards/Approvals

No

COO (Country of Origin):
FR

Schneider Electric TeSys GV2 Lockout Device, 3 Padlock Maximum, Lockout Device Type - GV2V01


This lockout device is designed specifically for use with the GV2ME series and facilitates effective safety measures in industrial environments. The GV2V01 padlocking device supports up to three padlocks, ensuring enhanced control over equipment access and security. It weighs 0.8 kg, and its compact dimensions enhance its usability in various settings.

Features & Benefits


• Supports 1 to 3 padlocks for versatile locking options

• Designed for compatibility with GV2ME products

• Weighs just 0.8 kg for easy handling and installation

• Efficiently enhances safety in electrical applications

• Constructed for durability in demanding environments

• Green premium product status ensures eco-friendly use

Applications


• Used for securing machinery in multi-user settings

• Ideal for electrical maintenance procedures requiring lockout

• Essential in scenarios demanding strict access control

• Utilised in automation and mechanical industries for safety

• Effective in ensuring compliance with workplace safety regulations

What is the maximum number of padlocks that can be used with this device?


The device accommodates up to three padlocks, providing flexibility in securing access to machinery and equipment.

How does this padlocking device contribute to workplace safety?


By preventing unauthorised operation of machinery during servicing, it mitigates risks associated with unexpected equipment activation, thereby enhancing overall safety.

Can this be used with other locking accessories apart from the specified series?


While primarily designed for use with the GV2ME, it allows for integration with compatible locking accessories to enhance safety protocols.

What are the dimensions of the packaging for the product?


The individual packaging measures 8.5 cm in height, 2.6 cm in width, and 9.0 cm in length, making it easy to store and transport.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy