ABUS Red Valve Lockout Metal Ball Valve Lockout
- RS Stock No.:
- 272-2640
- Mfr. Part No.:
- V500
- Brand:
- ABUS
Subtotal (1 unit)*
$59.03
(exc. GST)
$64.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.03 |
*price indicative
- RS Stock No.:
- 272-2640
- Mfr. Part No.:
- V500
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Valve Lockout | |
| Sub Type | Ball Valve Lockout | |
| Colour | Red | |
| Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Valve Lockout | ||
Sub Type Ball Valve Lockout | ||
Colour Red | ||
Material Metal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS Universal Valve Lockout is compatible for attachment to all different types of valve handles, so it always fits. The valve lockout ensures that there is a mounting point for a cable lockout. This cable lockout connects the valve handle with a fixed counterpoint through the mounting point, so that the ball valve is fixed in place and protected against unauthorised access.
Large, stable metal housing
Ergonomically shaped rotary handle for quick adjustment
Generous adjusting range
Large and specially shaped contact areas
Related links
- Master Lock Red Lockout Metal Ball Valve Lockout
- Brady Red 1-Lock Lockout Metal Ball Valve Lockout, 7.14 mm
- ABUS Red Valve Lockout Metallic V500 Set
- ABUS Red Valve Lockout Steel, 7 mm
- ABUS Red Valve Lockout Polypropylene, 7 mm
- ABUS Red Valve Lockout Polypropylene, 9 mm
- ABUS Red Valve Lockout High Quality Polypropylene, 7 mm
- ABUS Red Valve Lockout Body: Steel 7 mm
