Subtotal (1 unit)*
$285.78
(exc. GST)
$314.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.78 |
*price indicative
- RS Stock No.:
- 272-2623
- Mfr. Part No.:
- SL8ELEC LOTO SET
- Brand:
- ABUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout Kit | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout Kit | ||
Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS Electrical lockout kit contain 2x 74/40HB38 Red keyed alike, 2x E203, 1x E201, 1x E202, 1x T100 Fr 100 labels and 1x SL Bag 120.
Easy to carry
Related links
- ABUS Red Lockout Kit Polyester Lockout Kit
- ABUS Red Lockout Kit Polyester Lockout Bag
- ABUS Red Valve Lockout Metallic V500 Set
- ABUS Red Lockout Polypropylene, 9 mm
- ABUS Red Lockout Polyester
- ABUS Red Lockout Hasp Steel Lockout Hasp, 3.81 cm
- ABUS Red Lockout Hasp Rivet: Aluminium Nickel Plated with Dip Vinyl Coated, 3.81 cm
- ABUS Red Lockout Hasp Steel Rivet: Aluminium
