ABUS Red Lockout Kit Polyester Lockout Bag
- RS Stock No.:
- 272-2622
- Mfr. Part No.:
- SL BAG 120
- Brand:
- ABUS
Subtotal (1 unit)*
$53.90
(exc. GST)
$59.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.90 |
*price indicative
- RS Stock No.:
- 272-2622
- Mfr. Part No.:
- SL BAG 120
- Brand:
- ABUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Sub Type | Lockout Bag | |
| Product Type | Lockout Kit | |
| Colour | Red | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Sub Type Lockout Bag | ||
Product Type Lockout Kit | ||
Colour Red | ||
Material Polyester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS Transport bag is easy to carry, lightweight and has polyurethan coating so it is flexible, water-repellent and resistant against heat and dirt.
Zipper
Belt loop on the back
Related links
- ABUS Red Lockout Kit Polyester Lockout Bag
- ABUS Red Lockout Kit Polyester Lockout Kit
- ABUS Red Lockout Kit
- ABUS Red 1-Lock Lockout Polyester Lockout Device
- ABUS Red Lockout Polyester
- ABUS Red Lockout Polypropylene, 9 mm
- ABUS Red Lockout Hasp Steel Lockout Hasp, 3.81 cm
- ABUS Red Lockout Hasp Rivet: Aluminium Nickel Plated with Dip Vinyl Coated, 3.81 cm
