Brady Red 4-Lock Lockout ABS Pendant Lockout Cover & Cinch Bag, 9.53 mm
- RS Stock No.:
- 211-9801
- Mfr. Part No.:
- 151252
- Brand:
- Brady
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$237.18
(exc. GST)
$260.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $237.18 |
| 5 + | $195.19 |
*price indicative
- RS Stock No.:
- 211-9801
- Mfr. Part No.:
- 151252
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Pendant Lockout Cover & Cinch Bag | |
| Colour | Red | |
| Number of Locks | 4 | |
| Material | ABS | |
| Shackle Diameter | 9.53mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Pendant Lockout Cover & Cinch Bag | ||
Colour Red | ||
Number of Locks 4 | ||
Material ABS | ||
Shackle Diameter 9.53mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Brady Extra large Pendant Control Safety Cover secures 12-36 long pendant controls. Keep the cover secured on the pendant control by applying up to four padlocks. Expandable design fits 12 to 39 inch long pendants. It Prevent accidental access with rigid sides that protect buttons. Keep the cover secured on the pendant control by applying up to four padlocks. Brady Pendant Control Safety Covers make it easy to secure a variety of sizes. Plus, with their innovative rigid sides, multiple padlock options and easy-to-transport design, they're the ideal safety solution for keeping your team safe.
Rigid sides to prevent access
Expandability to use on multiple-sized pendants
Collapsible design for easy transport and
Room for four padlocks
Related links
- Brady Yellow 1-Lock Lockout Rugged Canvas Pendant Lockout Cover & Cinch Bag
- Brady Red 4-Lock Lockout ABS ButterFly Valve Lockout, 7.92 mm
- Brady Red 4-Lock Lockout Glass Filled Nylon Glass Filled Polyurethane Polymer and Glass Filled Nylon Cable Lockout
- Brady Red 4-Lock Lockout Glass Filled Polyurethane Polymer and Glass Filled Nylon ABS Cable Lockout
- Brady Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7.24 mm
- Brady Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7.95 mm
- Brady Red 4-Lock Lockout Polystyrene Electrical Plug Lockout, 7.87 mm
- Brady Red 4-Lock Lockout Aluminium 7 mm
