Brady Orange 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- RS Stock No.:
- 174-9149
- Distrelec Article No.:
- 304-21-531
- Mfr. Part No.:
- COMPACT CABLE PADLOCK ORANGE 40CM KD
- Brand:
- Brady
Subtotal (1 unit)*
$66.14
(exc. GST)
$72.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 7 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.14 |
*price indicative
- RS Stock No.:
- 174-9149
- Distrelec Article No.:
- 304-21-531
- Mfr. Part No.:
- COMPACT CABLE PADLOCK ORANGE 40CM KD
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Keyed Padlocks & Safety Padlocks | |
| Colour | Orange | |
| Number of Locks | 1 | |
| Material | Fibreglass Reinforced Plastic | |
| Shackle Diameter | 4.72mm | |
| Shackle Length | 203.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Keyed Padlocks & Safety Padlocks | ||
Colour Orange | ||
Number of Locks 1 | ||
Material Fibreglass Reinforced Plastic | ||
Shackle Diameter 4.72mm | ||
Shackle Length 203.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Brady Padlock
The Brady compact cable padlock is suitable for energy isolation programs with 4.7mm lock shackle diameter and 0.40m long cable. It has a unique cylinder is insulated to protect workers from shocks when a key is inserted. The traditional shackle is replaced with a PVC encased steel stranded cable with a protected vinyl coating. It is made of reinforced nylon body with an aluminium shackle. This is supplied with a KD key type. This padlock is available in orange colour.
Features and Benefits
• A ribbed design for easier gripping and handling
• Compact
• Custom keying and charting is available
• Ideal for lockout ready equipment with 5mm holes close to each other
• Key retaining system
• lightweight
• Non-conductive nylon body
• Operation temperature range from -20°C and 120°C
• Optional laser engraving on front, back and sides
• Pin tumbler key mechanism
• Resist impact, temperature, chemicals and corrosion
Applications
• Factories
• Industries
• Residential
Certifications
• UL -94 HB rating
Related links
- Brady Orange 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady Yellow 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady Purple 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady Black 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Green 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Blue 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Red 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady White 1-Lock Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.7mm
