Brady Orange 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- RS Stock No.:
- 174-9148
- Distrelec Article No.:
- 304-21-530
- Mfr. Part No.:
- COMPACT CABLE PADLOCK ORANGE 20CM KD
- Brand:
- Brady
Subtotal (1 unit)*
$56.70
(exc. GST)
$62.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.70 |
*price indicative
- RS Stock No.:
- 174-9148
- Distrelec Article No.:
- 304-21-530
- Mfr. Part No.:
- COMPACT CABLE PADLOCK ORANGE 20CM KD
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Keyed Padlocks & Safety Padlocks | |
| Colour | Orange | |
| Number of Locks | 1 | |
| Material | Fibreglass Reinforced Plastic | |
| Shackle Diameter | 4.72mm | |
| Shackle Length | 106.68mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Keyed Padlocks & Safety Padlocks | ||
Colour Orange | ||
Number of Locks 1 | ||
Material Fibreglass Reinforced Plastic | ||
Shackle Diameter 4.72mm | ||
Shackle Length 106.68mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Brady Lockout
The Brady compact cable padlock is suitable for energy isolation programs with 4.7mm lock shackle diameter and 0.20m long cable. It has a unique cylinder is insulated to protect workers from shocks when a key is inserted. The traditional shackle is replaced with a PVC encased steel stranded cable with a protected vinyl coating. It is made of reinforced nylon body with an aluminium shackle. This is supplied with a KD key type. This padlock is available in orange colour.
Features and Benefits
• A ribbed design for easier gripping and handling
• Compact in size
• Custom keying and charting is available
• Ideal for lockout ready equipment with 5mm holes close to each other
• Key retaining system
• Light in weight
• Non-conductive nylon body
• Operation temperature ranges between -20°C and 120°C
• Optional laser engraving on front, back and sides
• Pin tumbler key mechanism
• Resistant to impact, temperature, chemicals and corrosion
Applications
• Factories
• Industries
• Residential premises
Certifications
• UL -94 HB rating
Related links
- Brady Orange 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady Purple 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady Yellow 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady White 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Green 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Black 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Blue 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Red 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
