Brady White 1-Lock Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.7mm
- RS Stock No.:
- 174-9155
- Mfr. Part No.:
- COMPACT CABLE PADLOCK WHITE 40CM KD
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9155
- Mfr. Part No.:
- COMPACT CABLE PADLOCK WHITE 40CM KD
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Type | Keyed Padlocks & Safety Padlocks | |
| Colour | White | |
| Number of Locks | 1 | |
| Material | Rugged Reinforced Nylon Body with Sheathed Steel Cable | |
| Lock Shackle Maximum Diameter | 4.7mm | |
| Shackle Length | 203.20mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Type Keyed Padlocks & Safety Padlocks | ||
Colour White | ||
Number of Locks 1 | ||
Material Rugged Reinforced Nylon Body with Sheathed Steel Cable | ||
Lock Shackle Maximum Diameter 4.7mm | ||
Shackle Length 203.20mm | ||
- COO (Country of Origin):
- CN
Brady Padlock
The Brady compact cable padlock is suitable for energy isolation programs with 4.7mm lock shackle diameter and 0.40m long cable. It has a unique cylinder is insulated to protect workers from shocks when a key is inserted. The traditional shackle is replaced with a PVC encased steel stranded cable with a protected vinyl coating. It is made of reinforced nylon body with an aluminium shackle. This is supplied with a KD key type. The padlock is available in white colour.
Features and Benefits
• A ribbed design for easier gripping and handling
• Compact
• Custom keying and charting is available
• Ideal for lockout ready equipment with 5mm holes close to each other
• Key retaining system
• lightweight
• Non-conductive nylon body
• Operation temperature range from -20°C and 120°C
• Optional laser engraving on front, back and sides
• Pin tumbler key mechanism
• Resist impact, temperature, chemicals and corrosion
• Compact
• Custom keying and charting is available
• Ideal for lockout ready equipment with 5mm holes close to each other
• Key retaining system
• lightweight
• Non-conductive nylon body
• Operation temperature range from -20°C and 120°C
• Optional laser engraving on front, back and sides
• Pin tumbler key mechanism
• Resist impact, temperature, chemicals and corrosion
Applications
• Factories
• Industries
• Residential
• Industries
• Residential
Certifications
• UL -94 HB rating
Related links
- Brady White 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Yellow 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady Orange 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady Purple 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady Black 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Green 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Blue 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Red 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
