Brady Black 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72

Subtotal (1 unit)*

$59.81

(exc. GST)

$65.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.81

*price indicative

RS Stock No.:
174-9141
Mfr. Part No.:
COMPACT CABLE PADLOCK BLACK 20CM KD
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout

Sub Type

Keyed Padlocks & Safety Padlocks

Colour

Black

Number of Locks

1

Material

Fibreglass Reinforced Plastic

Shackle Diameter

4.72mm

Shackle Length

106.68mm

Standards/Approvals

No

COO (Country of Origin):
CN

Brady Lockout


The Brady compact cable padlock is suitable for energy isolation programs with 4.7mm lock shackle diameter. It has a unique cylinder, insulated to protect workers from shocks when a key is inserted. The traditional shackle is replaced by PVC encased steel cable with a protected vinyl coating. It is made from reinforced nylon body with an aluminium shackle. This is supplied with a KD key type.

Features and Benefits


• A ribbed design for easier gripping and handling

• Compact in size

• Custom keying and charting is available

• Ideal for lockout ready equipment with 5mm holes close to each other

• Key retaining system

• Light in weight

• Maximum operating temperature is 120°C

• Non-conductive nylon body

• Optional laser engraving on front, back and sides

• Pin tumbler key mechanism

• Resist impact, temperature, chemicals and corrosion

Applications


• Factories

• Industries

• Residential premises

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy