RS PRO Red 1-Lock Lockout Kit Lockout, 46 mm

N

Subtotal (1 kit)*

$230.06

(exc. GST)

$253.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$230.06

*price indicative

RS Stock No.:
802-260
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout Kit

Sub Type

Lockout

Colour

Red

Number of Locks

1

Shackle Diameter

46mm

Shackle Length

46mm

Standards/Approvals

RS PRO Seal of Approval

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 46 mm Lockout Kit


The RS PRO 46 mm Lockout Kit is designed to ensure safety during maintenance and repair operations by preventing accidental machine start-up. This lockout kit is essential for maintaining a secure work environment, providing peace of mind to operators and technicians.

Features and Benefits


Single Lock: Allows for secure isolation of equipment.
46 mm Shackle Diameter: Suitable for a variety of lockout applications.
46 mm Shackle Length: Provides flexibility for different lockout scenarios.
Red Colour: Enhances visibility for safety compliance.
RS PRO Seal of Approval: Ensures quality and reliability.

Applications


Industrial maintenance
Electrical safety
Mechanical repairs

Additional Information


Includes RS PRO Seal of Approval for quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

1 Kit
$111.03
Each
$20.75
1 Set
$35.15
Each
$26.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy