RS PRO Blue 1-Lock Lockout Steel, ABS Safety Padlock, 6 mm

Subtotal (1 unit)*

$14.61

(exc. GST)

$16.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.61

*price indicative

RS Stock No.:
603-257
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout

Sub Type

Safety Padlock

Colour

Blue

Number of Locks

1

Material

Steel, ABS

Shackle Diameter

6mm

Shackle Length

46mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO PLSP Padlock, 46 mm Steel Shackle, Key Different


The RS PRO PLSP Padlock is designed to enhance security in lockout applications. Featuring a robust 46 mm steel shackle and key-different operation, this padlock ensures reliable protection and is ideal for industrial environments where safety is paramount.

Features and Benefits


Ideal for lockout applications: Offers reliable security

ABS body with carved ribs: Easy gripping and handling

Unique coded brass key and 6-pin cylinder: Increased security with different locking combinations

Key retaining feature: Prevents key release until shackle is closed

Reinforced ABS body: Resistant to chemicals and corrosion

Colour-coded: Easy identification with optional glow-in-the-dark labels

Applications


Industrial lockout procedures

Electrical maintenance

Chemical processing facilities

Manufacturing plants

Additional Information


Equipped with a strong, durable steel shackle for enhanced cut resistance and secure locking

Reinforced ABS housing is non-conductive, non-sparking, and resistant to chemicals and corrosion for long-lasting safety

Jack locking system prevents key removal until the padlock is properly locked, ensuring compliance with safety procedures

Comes with a unique coded brass key and 6-pin cylinder, offering a high level of security and key differentiation

Ribbed ABS body provides easy grip and handling during application and removal

Supplied with a standard hardened steel shackle (46 mm)

Each padlock comes in a box with 1 key

Equipped with a key retaining mechanism to enhance security

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy